X550T2BLK

Intel
607-X550T2BLK
X550T2BLK

Mfr.:

Description:
Ethernet Modules 10GBase-T RJ-45 Copper RJ-45, PCIe 3.0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Converged Network Adapters
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
PCIe, Serial
3.3 V
3.6 V
0 C
+ 55 C
Brand: Intel
Product Type: Ethernet Modules
Series: X550
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 940136
Unit Weight: 241,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8542319090
CAHTS:
8517620090
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A992.C