WX58BP

Intel
607-WX58BP
WX58BP

Mfr.:

Description:
Single Board Computers Intel Workstation Board WX58BP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ATX
Intel
Xeon
Xeon
3.33 GHz, 3.46 GHz
16 GB
0 GB
3.3 V, 5 V, 12 V
0 C
+ 55 C
304.8 mm x 243.84 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: X58, ICH10R
Description/Function: Entry level workstation board supports ECC memory
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: BARNROOF POINT
Part # Aliases: 902632
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8473301180
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.