WG82567LM S LAVV

Intel
607-WG82567LMSLAVV
WG82567LM S LAVV

Mfr.:

Description:
Ethernet ICs Transceiver 10/ 100/1000 Mbps QFN56

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-56 EP
Ethernet Transceivers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
GLCI, LAN, LCI
980 mV
3.6 V
0 C
+ 85 C
82567LM
Tray
Brand: Intel
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 896256
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.