SSDSCKKW256G8

Intel
607-SSDSCKKW256G8
SSDSCKKW256G8

Mfr.:

Description:
Solid State Drives - SSD Intel SSD 545s Series (256GB, M.2 80mm SATA 6Gb/s, 3D2, TLC) Generic 50 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
545s
256 GB
SATA SSDs
M.2 2280
TLC
SATA
500 MB/s
550 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Intel
Code Name: Liberty Harbor
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: 958690
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.