SSDSCKGW080A401

Intel
607-SSDSCKGW080A401
SSDSCKGW080A401

Mfr.:

Description:
Solid State Drives - SSD SSD 530 80GB M.2 SATA 20nm MLC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80 GB
SATA Flash Drives
M.2
MLC
480 MB/s
540 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.58 mm
Brand: Intel
Connector Type: 75-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 926457
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8543709990
USHTS:
8523510000
ECCN:
5A992.C