SSDSC2KF256G8X1

Intel
607-SSDSC2KF256G8X1
SSDSC2KF256G8X1

Mfr.:

Description:
Solid State Drives - SSD Intel SSD Pro 5450s Series (256GB, 2.5in SATA 6Gb/s, 3D2, TLC) Retail Box Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pro 5450s
256 GB
SATA SSDs
2.5 in
TLC
SATA
500 MB/s
550 MB/s
0 C
+ 70 C
Brand: Intel
Code Name: Liberty Harbor
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 958678
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.