SSDSC2BB480G4

Intel
607-SSDSC2BB480G4
SSDSC2BB480G4

Mfr.:

Description:
Solid State Drives - SSD SSD S3500 480GB 2.5in SATA 20nm MLC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC S3500
480 GB
SATA Flash Drives
2.5 in
MLC
410 MB/s
500 MB/s
5 V/12 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 7 mm
Brand: Intel
Connector Type: 7-pin signal, 15-pin power
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: 927210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8471701000
USHTS:
8523510000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.