SSDSC2BA400G4

Intel
607-SSDSC2BA400G4
SSDSC2BA400G4

Mfr.:

Description:
Solid State Drives - SSD Intel SSD DC S3710 Series (400GB, 2.5in SATA 6Gb/s, 20nm, MLC) 7mm, Generic 50 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
400 GB
SATA Flash Drives
2.5 in
MLC
470 MB/s
550 MB/s
5 V/12 V
0 C
+ 70 C
100.45 mm x 69.85 mm x 7 mm
Brand: Intel
Connector Type: 7-pin signal, 15-pin power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Part # Aliases: 937744
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
5A992.C