SSDPF21Q400GB01

Intel
607-SSDPF21Q400GB01
SSDPF21Q400GB01

Mfr.:

Description:
Solid State Drives - SSD Optane SSD DC P5800X Series (400GB, 2.5in PCIe x4, 3D XPoint ) 15mm Generic Single Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.346,18 € 1.346,18 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
RoHS:  
P5800X
400 GB
NVMe SSDs
2.5 in
3D XPoint
NVMe, PCIe
4800 MB/s
7200 MB/s
0 C
+ 70 C
101 mm x 70 mm x 15 mm
Brand: Intel
Code Name: Alder Stream
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 99A6PN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.