SSDPEKKW256G7X1

Intel
607-SSDPEKKW256G7X1
SSDPEKKW256G7X1

Mfr.:

Description:
Solid State Drives - SSD Intel SSD 600p Series (256GB, M.2 80mm PCIe 3.0 x4, 3D1, TLC) Reseller Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
600p
256 GB
M.2 SSDs
M.2 2280
TLC
PCIe
540 MB/s
1570 MB/s
0 C
+ 70 C
80 mm x 22 mm
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 950359
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8542319090
USHTS:
8471706000
ECCN:
5A992.C