SSDPEDMD800G410

Intel
607-SSDPEDMD800G410
SSDPEDMD800G410

Mfr.:

Description:
Solid State Drives - SSD Intel SSD DC P3700 Series (800GB, 1/2 Height PCIe 3.0 x4, 20nm, MLC) Generic 10 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
800 GB
SATA Disk Modules
2.5 in
MLC
1900 MB/s
2800 MB/s
3.3 V
0 C
+ 55 C
167.65 mm x 68.9 mm x 14.47 mm
Brand: Intel
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Part # Aliases: 937365
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.