SSDPEDMD016T401

Intel
607-SSDPEDMD016T401
SSDPEDMD016T401

Mfr.:

Description:
Solid State Drives - SSD SSD DC P3700 1.6TB 1/2 PCIe 20nm MLC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC P3700
1.6 TB
SATA Disk Modules
2.5 in
MLC
1900 MB/s
2800 MB/s
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 933090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
5A992.C