SSDPED1D280GASX

Intel
607-SSDPED1D280GASX
SSDPED1D280GASX

Mfr.:

Description:
Solid State Drives - SSD Intel Optane SSD 900P (280GB, 1/2 Height PCIe 4.0, 20nm, 3D XPoint) Promotion Retail Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
900P
280 GB
PCIe SSDs
U.2
PCIe
2000 MB/s
2500 MB/s
0 C
+ 70 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 962752
Unit Weight: 771,067 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
5A992.C