S5520HCR

Intel
607-S5520HCR
S5520HCR

Mfr.:

Description:
Single Board Computers Intel Server Board S5520HC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SSI EEB
Intel
Xeon 5500/5600
Xeon 5500/5600
3.3 V, 5 V, 12 V
Ethernet, PCI, PS/2, Serial, SATA, USB
0 C
+ 55 C
330.2 mm x 304.8 mm
Bulk
Battery Backup Switching: Backup Battery
Brand: Intel
Chipsets: 5520, 5500
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Monolithic printed circuit boards with features designed to support the pedestal server markets
Memory Size: 192 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: HANLAN CREEK
Part # Aliases: 905721
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
5A992.C