S2600WT2R

Intel
607-S2600WT2R
S2600WT2R

Mfr.:

Description:
Single Board Computers

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6.4 in x 17.7 in
Intel
Xeon E5-2600 v4
Xeon E5-2600 v4
2.4 GHz
Ethernet, PCIe, SATA, USB
Brand: Intel
Chipsets: C612
Memory Size: 1.54 TB
Memory Type: DDR4-1600/1866/2133/2400
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 943786
Unit Weight: 2,531 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.