RNUC11PHKI7CAA1

Intel
607-RNUC11PHKI7CAA1
RNUC11PHKI7CAA1

Mfr.:

Description:
Embedded Box Computers Intel NUC 11 Enthusiast Mini PC, w/ Core i7, RTX 2060, Optane Mem H10 (32GB+512GB) Solid State Storage, 16G RAM, Windows 10, US cord, single pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Intel
Core-i3
4.1 GHz
64 GB
6 MB
12 VDC to 24 VDC
117 mm x 112 mm x 54 mm
Tiger Canyon
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Form Factor: UCFF (4 in x 4 in)
Memory Size: 64 GB
Memory Type: DDR4-3200
Packaging: Bulk
Processor Series: I3-1115G4
Series: NUC 11
Factory Pack Quantity: 2
Subcategory: Computing
Tradename: NUC
Part # Aliases: 99AC0P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C