QQ8076606108 S RPMR

Intel
607-Q8076606108SRPMR
QQ8076606108 S RPMR

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 226V (8M Cache, up to 4.50 GHz) FCBGAEXX, Tray

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
808,23 € 808,23 €
712,44 € 7.124,40 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Core Ultra 5
64 bit
8 Core
FCBGA-2833
2.1 GHz
8 MB
8 Thread
16 GB
LPDDR5X
Lunar Lake
226V
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: TSMC N3B
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.5 GHz
Part # Aliases: 99CL4C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.