QQ80766060FA

Intel
607-QQ80766060FA
QQ80766060FA

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 7 processor 266V (12M Cache, up to 5.00 GHz) FCBGAEXX, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 11/30/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
887,74 € 887,74 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processor
Core Ultra 7
64 bit
8 Core
FCBGA-2833
2.2 GHz
12 MB
8 Thread
16 GB
LPDDR5X
Lunar Lake
266V
Non-Embedded
+ 100 C
Tray
Brand: Intel
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Series: 266V
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5 GHz
Part # Aliases: 99CL47
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U/H/U-Type4-Series Core Ultra Processors

Intel® U/H/U-Type4-Series Core™ Ultra Processors are 64-bit, multi-core processors built on Intel 4 process technology. The U/H/U-Type4-Series is offered on an I-Chip platform that includes the Compute, SOC, GT, and IOE tiles on a single package.