QQ807293B9B458F

Intel
607-QQ807293B9B458F
QQ807293B9B458F

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 336H (18M Cache, up to 4.60 GHz) FCBGA20X, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
539,91 € 539,91 €
471,61 € 4.716,10 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processor
Core Ultra 5
64 bit
12 Core
FCBGA-2540
1.9 GHz
18 MB
12 Thread
128 GB
LPDDR5X
Panther Lake
336H
+ 100 C
Tray
Brand: Intel
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Product Type: CPU - Central Processing Units
Series: 336H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.6 GHz
Part # Aliases: 99DA8A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.