QQ807230556ESRMZ4

Intel
607-Q807230556ESRMZ4
QQ807230556ESRMZ4

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
499,91 € 499,91 €
436,67 € 4.366,70 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core Ultra 5
64 bit
14 Core
FCBGA-2049
4.5 GHz
18 MB
18 Thread
115 W
96 GB
DDR5-5600
32 GT/s
Intel Core i5
Meteor Lake
125H
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: CPU - Central Processing Units
Series: 125H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CDJZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

Core™ Ultra Processors

Intel® Core™ Ultra Processors are optimized for premium, thin, and powerful laptops. The Intel processors feature 3D performance hybrid architecture and advanced AI capabilities, with a built-in Intel Arc™ GPU available. Implementing the Intel 4 process, Intel Core Ultra processors deliver an optimal balance of performance and power efficiency for gaming, content creation, and productivity.