QQ807230556CSRMZ0

Intel
607-Q807230556CSRMZ0
QQ807230556CSRMZ0

Mfr.:

Description:
CPU - Central Processing Units Intel Core Ultra 5 processor 135H (18M Cache, up to 4.60 GHz) FCBGA18X, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 5/27/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
457,06 € 457,06 €
399,24 € 3.992,40 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core Ultra 5
64 bit
14 Core
FCBGA-2049
4.6 GHz
18 MB
18 Thread
115 W
96 GB
DDR5-5600
32 GT/s
Intel Core i5
Meteor Lake
135H
Embedded
Tray
Brand: Intel
Moisture Sensitive: Yes
Product Type: CPU - Central Processing Units
Series: 135H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99CDJR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Core™ Ultra Processors

Intel® Core™ Ultra Processors are optimized for premium, thin, and powerful laptops. The Intel processors feature 3D performance hybrid architecture and advanced AI capabilities, with a built-in Intel Arc™ GPU available. Implementing the Intel 4 process, Intel Core Ultra processors deliver an optimal balance of performance and power efficiency for gaming, content creation, and productivity.