PWLA8490MT

Intel
607-PWLA8490MT
PWLA8490MT

Mfr.:

Description:
Ethernet Modules PRO/1000 MT Server Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCI/PCI-X
5 V
5 V
0 C
+ 55 C
Brand: Intel
Description/Function: PRO/1000 MT Server Adapter with Intel 82545GM
Dimensions: 6.6 in x 2.5 in
Operating Supply Current: 1 A
Processor Type: 82545
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 845956
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620090
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.