PK8072205512100S RN58

Intel
607-72205512100SRN58
PK8072205512100S RN58

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8570 Processor (300M Cache, 2.10 GHz) FC-LGA16N, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.773,88 € 7.773,88 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
FCLGA-4677
2.1 GHz
300 MB
DDR5
5600 MT/s
Intel Xeon
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 8570
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Part # Aliases: 99CFKP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5th Gen Xeon® Processors

Intel  5th Gen Xeon® Processors unlock the power of data and spur innovation with impressive performance gains across various tasks. The Intel  5th Gen processors feature enhanced efficiency and cost savings for AI, databases, networking, storage and high-performance computing (HPC). These processors provide more computing power, increased cache size and faster memory within the same power limits as the previous generation. Moreover, the devices seamlessly integrate with the software and platforms of 4th Gen Intel Xeon processors, streamlining testing and validation for deploying new systems.