PK8071305128700S RM9J

Intel
607-71305128700SRM9J
PK8071305128700S RM9J

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon w3-2435 P rocessor (22.5M Cac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,23 € 853,23 €
755,58 € 7.555,80 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Workstation Processors
Intel Xeon w3-2435
8 Core
FCLGA-4677
3.1 GHz
22.5 MB
165 W
4 TB
DDR5
Intel Xeon
Sapphire Rapids
Intel Xeon w3-2435
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: W3-2435
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99C3X7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000