PK8071305072501S RM76

Intel
607-71305072501SRM76
PK8071305072501S RM76

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8468 Processor (105M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon Platinum 8468
48 Core
FCLGA-4677
2.1 GHz
105 MB
350 W
4 TB
DDR5
Intel Xeon
Sapphire Rapids
Intel Xeon Platinum 8468
Embedded
Tray
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 8468
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99C2DJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.