NH82801GR S L8FY

Intel
607-NH82801GRSL8FY
NH82801GR S L8FY

Mfr.:

Description:
I/O Controller Interface IC 10 I/Os SPI USB mBGA-652

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
mBGA-652
Desktop Chipsets
1.05 V, 1.5 V, 3.3 V, 5 V
1.05 V, 1.5 V, 3.3 V, 5 V
+ 108 C
Reel
Cut Tape
Brand: Intel
Code Name: ICH7
Moisture Sensitive: Yes
Operating Supply Voltage: 1.05 V, 1.5 V, 3.3 V, 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 360
Subcategory: Interface ICs
TDP - Max: 3.3 W
Type: ICH, I/O Controller Hub
Part # Aliases: 870293
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.