MEMPEK1W032GAXT

Intel
607-MEMPEK1W032GAXT
MEMPEK1W032GAXT

Mfr.:

Description:
System Memory Accelerators Intel Optane Memory Module 32GB PCIe M.2

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: System Memory Accelerators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 GB
Memory Accelerators
M.2 2280-S3-B-M
0 C
+ 70 C
290 MB/s
1350 MB/s
3.3 V
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 22 mm x 80 mm
Performance: Sequential R/W: Up to 1350/290 MB/s, 4KB Random R/W: Up to 240k/65k IOPS
Product Type: System Memory Accelerators
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 957793
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8471701000
CAHTS:
8541490020
USHTS:
8473301140
KRHTS:
8541409029
ECCN:
5A992.C