MEMPEK1W016GAXT

Intel
607-MEMPEK1W016GAXT
MEMPEK1W016GAXT

Mfr.:

Description:
System Memory Accelerators Intel Optane Memory Module 16GB PCIe M.2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,59 € 57,59 €
53,19 € 531,90 €
51,45 € 1.029,00 €
50,16 € 2.508,00 €
48,90 € 4.890,00 €
48,89 € 9.778,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: System Memory Accelerators
RoHS:  
16 GB
Memory Accelerators
M.2 2280-S3-B-M
0 C
+ 70 C
145 MB/s
900 MB/s
3.3 V
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 22 mm x 80 mm
Performance: Sequential R/W: Up to 1350/290 MB/s, 4KB Random R/W: Up to 240k/65k IOPS
Product Type: System Memory Accelerators
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 957790
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471701000
USHTS:
8473301140
ECCN:
5A992.C