LE80538VE0041MES L9L7

Intel
607-LE80538VE0041MES
LE80538VE0041MES L9L7

Mfr.:

Description:
CPU - Central Processing Units Celeron M 423 Sngl Core 1.06GHz PBGA479

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Celeron
32 bit
1 Core
PBGA-479
1.06 GHz
1 MB
5.5 W
533 MHz
FSB
Intel Celeron M
Yonah
423
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
ECC Memory Supported: Non-Supported
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Lithography - Process Technology: 65 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 850 mV to 1.1 V
Product Type: CPU - Central Processing Units
Series: 423
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 883549
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1