JHL7340 S LMHY

Intel
607-JHL7340SLMHY
JHL7340 S LMHY

Mfr.:

Description:
I/O Controller Interface IC Intel JHL7340 Thunde rbolt 3 Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: I/O Controller Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Titan Ridge
JHL7340
I/O Controllers
USB
0 C
+ 65 C
Reel
Cut Tape
Brand: Intel
Code Name: Titan Ridge
Embedded Options: Non-Embedded
Integrated Graphics: Without Graphics
Moisture Sensitive: Yes
Number of Ports: 1 Port
PCIe Configurations: Gen 3
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
TDP - Max: 1.9 W
Tradename: Thunderbolt
Type: Thunderbolt 3 Controller
Part # Aliases: 964393
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.