I350T4G2P20

Intel
607-I350T4G2P20
I350T4G2P20

Mfr.:

Description:
Ethernet Modules Intel Ethernet Server Adapter I350-T4V2, OEM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,33 € 3.326,60 €
162,58 € 9.754,80 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Server Adapters
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe
0 C
+ 55 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 153.4 mm x 120 mm x 68.9 mm
Power Consumption: 5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Part # Aliases: 934608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
USHTS:
8517620090