I350F2

Intel
607-I350F2
I350F2

Mfr.:

Description:
Ethernet Modules Ethernet Server Adapter I350-F2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Server Adapters
2 x Fiber Optic
10 Mb/s, 100 Mb/s, 1 Gb/s
Fiber Optic, PCIe 2.1
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Ethernet Server Adapter I350-F2 with Intel I350 Controller
Dimensions: 135.4 mm x 68.9 mm x 120 mm
Power Consumption: 5.5 W
Processor Type: I350
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 914211
Unit Weight: 224,309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991