HW8076502639302S R388

Intel
607-76502639302SR388
HW8076502639302S R388

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,24 € 142,24 €
119,94 € 1.199,40 €
114,38 € 2.859,50 €
108,28 € 10.828,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Server Processors
Intel Atom
64 bit
4 Core
FCBGA-1310
2.2 GHz
8 MB
4 Thread
16 W
256 GB
DDR4-2133
Intel Atom
Denverton
C3558
Embedded
+ 100 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Interface Type: LAN, SATA, USB
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
Number of SATA Ports: 12 Port
Number of USB Ports: 8 Port
PCIe Configurations: x2, x4, x8
PCIe Revision: Revision 3
Product Type: CPU - Central Processing Units
Series: C3000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Turbo Frequency - Max: 2.2 GHz
USB Revision: Revision 3
Part # Aliases: 955160
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
8542319000
USHTS:
8542310045
ECCN:
5A002