HH80557PG0332MS LA99

Intel
607-HH80557PG0332MS
HH80557PG0332MS LA99

Mfr.:

Description:
CPU - Central Processing Units Core 2 E4300 Dual Core 1.8GHz LGA775

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core 2 Duo
64 bit
2 Core
LGA-775
1.8 GHz
2 MB
65 W
800 MHz
FSB
Intel Core 2 Duo
Conroe
E4300
Embedded
+ 61 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Lithography - Process Technology: 65 nm
Mounting Style: SMD/SMT
Operating Supply Voltage: 850 mV to 1.5 V
Product Type: CPU - Central Processing Units
Series: E4300
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Part # Aliases: 890247
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.1