HBRPEKNX0203A

Intel
607-HBRPEKNX0203A
HBRPEKNX0203A

Mfr.:

Description:
Solid State Drives - SSD Intel Optane Memory H10 with Solid State Storage (32GB + 1TB, M.2 80mm PCIe 3.0, 3D XPoint , QLC) Generic 100 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H10
32 GB, 1 TB
M.2 SSDs
M.2 2280
QLC
PCIe
1800 MB/s
2400 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm
Brand: Intel
Code Name: Teton Glacier
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 999FD9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000