HBRPEKNX0202A01

Intel
607-HBRPEKNX0202A01
HBRPEKNX0202A01

Mfr.:

Description:
Solid State Drives - SSD Intel Optane Memory H10 with Solid State Storage (32GB + 512GB, M.2 80mm PCIe 3.0, 3D XPoint , QLC) Generic Single Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
H10
512 GB
NVMe SSDs
M.2 2280
QLC
NVMe, PCIe
1300 MB/s
2300 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm
Brand: Intel
Code Name: Teton Glacier
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 984683
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.