GLHM170 SR2C4

Intel
607-GLHM170SR2C4
GLHM170 SR2C4

Mfr.:

Description:
Chipsets Intel GLHM170 Platform Controller Hub

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 725   Multiples: 725
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 725)
52,57 € 38.113,25 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Chipsets
RoHS:  
Mobile Chipsets
PCH
Skylake
SMD/SMT
100
Embedded
With Graphics
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
FSB Parity: No Parity
Length: 23 mm
Moisture Sensitive: Yes
Number of Displays Supported: 3
Number of Memory Channels: 2 Channel
Number of SATA Ports: 4
Number of USB Ports: 14
Operating Supply Voltage: 900 mV to 3.46 V
Packaging: Reel
PCIe Configurations: 16 Lane, x1, x2, x4
PCIe Revision: Revision 3.0
Product Type: Chipsets
Factory Pack Quantity: 725
Subcategory: Chipsets
TDP - Max: 2.6 W
USB Revision: Revision 2.0/3.0
Width: 23 mm
Part # Aliases: 943509
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C