FXX400PSU

Intel
607-FXX400PSU
FXX400PSU

Mfr.:

Description:
Power Supplies - Rack Mount 400W High-Efficiency Power Supply FXX400

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
400 W
Brand: Intel
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 903259
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.