FXX1600PCRPS

Intel
607-FXX1600PCRPS
FXX1600PCRPS

Mfr.:

Description:
Power Supplies - Rack Mount 1600W Common Redunda nt PS FXX1600PCRPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.6 kW
Brand: Intel
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rack Systems
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 915606
Unit Weight: 1,740 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.