FUE610XAIT2 S A2HX

Intel
607-FUE610XAIT2SA2HX
FUE610XAIT2 S A2HX

Mfr.:

Description:
Ethernet ICs Intel Ethernet Controller E610-XAIT2, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,77 € 98,77 €
82,61 € 826,10 €
76,14 € 1.903,50 €
74,17 € 7.417,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
Ethernet Controllers
10 Gb/s
I2C
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Intel
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 99D7RR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

E610 Ethernet Controllers

Intel E610 Ethernet Controllers provide advances in 10GBASE-T and 2.5GBASE-T connectivity, state-of-the-art security features, power-optimized architecture, and a pin-compatible design. The Intel Ethernet E610 Controllers deliver modern standards-based cryptographic security ensured by a hardware Root of Trust (RoT) and secure communications with management controllers to enhance Ethernet security with device attestation and secure firmware updates. The controllers are ideal for software-based management and general-purpose applications.