FJ8071505258901SRMLY

Intel
607-71505258901SRMLY
FJ8071505258901SRMLY

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-1355U Processor (12M Cache, up to 5.00 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
616,59 € 616,59 €
541,75 € 5.417,50 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Mobile Processors
Intel Core
64 bit
10 Core
FCBGA-1744
5 GHz
12 MB
12 Thread
55 W
96 GB
DDR5-5200
32 GT/s
Raptor Lake
i7-1355U
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-1355U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C87J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045