FJ8071505251000SRMLG

Intel
607-71505251000SRMLG
FJ8071505251000SRMLG

Mfr.:

Description:
CPU - Central Processing Units Intel Core i5-13500H Processor (18M Cache, up to 4.70 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
457,06 € 457,06 €
399,24 € 3.992,40 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Mobile Processors
Intel Core
64 bit
12 Core
FCBGA-1744
4.7 GHz
18 MB
16 Thread
95 W
96 GB
DDR5-5200
32 GT/s
PCI
Intel Core i5
Raptor Lake
i5-13500H
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I5-13500H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C80W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045