FJ8071504826607SRLFP

Intel
607-71504826607SRLFP
FJ8071504826607SRLFP

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-1255U Processor (12M Cache, up to 4.70 GHz) FC-BGA16F, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mobile Processors
Intel Core
64 bit
10 Core
FCBGA-1744
4.7 GHz
12 MB
12 Thread
55 W
64 GB
DDR5-4800
32 GT/s
Intel Core i7
Alder Lake
i7-1255U
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-1255U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AW6M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310045