FH8069004542700SRK17

Intel
607-69004542700SRK17
FH8069004542700SRK17

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron 6305E Processor (4M Cache, 1.80 GHz) FC-BGA16F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,72 € 152,72 €
129,95 € 1.299,50 €

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Embedded Processors
Intel Celeron
64 bit
2 Core
FCBGA-1449
1.8 GHz
4 MB
2 Thread
15 W
64 GB
DDR4-3200
16 GT/s
PCI
Intel Celeron
Tiger Lake
6305E
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 6305E
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99A3N6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000