FH8068604435007SRM19

Intel
607-68604435007SRM19
FH8068604435007SRM19

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon D-1713NT Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,19 € 429,19 €
371,16 € 3.711,60 €
356,70 € 8.917,50 €
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Server Processors
Intel Xeon D
64 bit
4 Core
FCBGA-2227
3.5 GHz
10 MB
8 Thread
45 W
256 GB
DDR4-2400
16 GT/s
PCI
Intel Xeon
Ice Lake
D-1713NT
Non-Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU - Central Processing Units
Series: D-1713NT
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99C0KN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000