FH8068404166004S REZ0

Intel
607-68404166004SREZ0
FH8068404166004S REZ0

Mfr.:

Description:
CPU - Central Processing Units DISC-BY-MFG-8/21 DIS C-BY-MFG-8/21 DISC- DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i5
64 bit
4 Core
FCBGA-1528
2.4 GHz
6 MB
8 Thread
28 W
32 GB
DDR4-2400, LPDDR3-2133
4 GT/s
Intel Core i5
Coffee Lake
i5-8279U
Non-Embedded
+ 100 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x4, 2x2, 1x2 + 2x1, 4x1
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-8279U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.1 GHz
Part # Aliases: 986441
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000