FH8068003067484S RKLL

Intel
607-68003067484SRKLL
FH8068003067484S RKLL

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Processor N4020 (4M Cache, up to 2.80 GHz) FC-BGA15F, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mobile Processors
Celeron N4020
2 Core
1.1 GHz
4 MB
2 Thread
6 W
8 GB
DDR4-2400
Intel Celeron
Gemini Lake Refresh
N4020
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: N4020
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AAJ6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000