FH8065802420303S R2E7

Intel
607-65802420303SR2E7
FH8065802420303S R2E7

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Processor E3-1278L v4 (6M Cache, 2.00 GHz) FC-BGA14F, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Processors
Intel Xeon
64 bit
4 Core
FCBGA-1364
2 GHz
6 MB
8 Thread
47 W
32 GB
DDR3L-1600
5 GT/s
DMI
Intel Xeon
Broadwell
E3-1278LV4
Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.3 GHz
Part # Aliases: 944075
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3-1200 v4 Xeon® Processors

Intel® E3-1200 v4 Xeon® Processors are 64-bit quad-core processors built on 14nm process technology. These v4 processors can deliver 1.8x more graphics performance than the previous generation when used with Intel Iris™ Pro Graphics-P6300. The E3-1200 v4 consist of a two-chip platform which includes a processor and a Platform Controller Hub (PCH). These processors are designed to be used with the Intel C226 series chipset family PCH. The E3-1200 v4 Xeon processors support DDR3L, Direct Media Interface (DMI), Digital Display Interface (DDI), and PCIe 3.0 interface ports. Features include 64-bit quad-core processor, 32GB of memory, Intel Hyper-Threading (HT) technology, and Intel Virtualization (VT) technology. These Xeon processors are suitable to use in 3D applications like CAD, LAN, and WAN. 

Availability

Stock: