FH8065802063212S R268

Intel
607-FH806583212SR268
FH8065802063212S R268

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i5
64 bit
2 Core
FCBGA-1168
1.8 GHz
3 MB
4 Thread
15 W
16 GB
DDR3L-1333, 1600, LPDDR3-1333, 1600
5 GT/s
DMI2
Intel Core i5
Broadwell
i5-5350U
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.9 GHz
Part # Aliases: 939656
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Core™ i5 14nm Processor

Intel Core™ i5 14nm Processor is designed to deliver significantly enhanced graphics and increased performance in a smaller thermal envelope, supporting the next generation of Internet of Things solutions. These i5 processors provide up to 25% additional multi-threaded CPU performance using 2nd generation 3-D tri-gate transistors and up to 20% lower power consumption with PCH I/0 throttling and dynamic power and thermal framework 8.0. The Intel Core i5 CPUs support high-end performance for media and graphics, have blazing-fast decode and transcode (frees up the CPU for other tasks), accelerate integer/matrix compute performance, and contain Intel Broadwell instructions for efficient and secure cryptographic performance. These devices include the Intel vPro™ processor, with built-in security features that let the user display and dock wirelessly.

Core™ i5-5300 14nm Processor

Intel® Core™ i5-5300 14nm Processor is designed to deliver significantly enhanced graphics and increased performance in a smaller thermal envelope, supporting the next generation of Internet of Things solutions. The i5-5300 provides up to 25% additional multi-threaded CPU performance using 2nd generation 3-D tri-gate transistors and up to 20% lower power consumption with PCH I/0 throttling and dynamic power and thermal framework 8.0. The Intel Core i5 CPUs support high end performance for media and graphics, has blazing fast decode and transcode (frees up the CPU for other tasks), accelerates integer/matrix compute performance, and contains new Intel Broadwell instructions for efficient and secure cryptographic performance. Compatible with existing platform designs.
Learn More

5th Generation 14nm Processors

Intel 5th Generation Core™ Processors are designed to deliver significantly enhanced graphics and increased performance in a smaller thermal envelope. This supports the next generation of Internet of Things (IoT) solutions. This family of processors are based on U-Processor, Intel Core™ M , Mobile Intel Pentium®, and Mobile Intel Celeron® processors. This family is 64-bit, multi-core processors that are built on 14-nanometer process technology. They are designed for a one-chip platform that includes a low-power Platform Controller Hub (PCH) die in the same package as the processor die. The PCH is referred to as the Mobile 5th Generation Intel® Core™ Processor Family I/O, Intel® Core™ M processor family I/O, Mobile Intel® Pentium® Processor Family I/O, and Mobile Intel® Celeron® Processor Family I/O.
Learn More