FH8065501516711S R1D3

Intel
607-FH806550151671S3
FH8065501516711S R1D3

Mfr.:

Description:
CPU - Central Processing Units Atom C2338 Dual Core 1.7GHz FCBGA1283

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Atom
64 bit
2 Core
FCBGA1283
1.7 GHz
1 MB
2 Thread
7 W
32 GB
DDR3-1333
Intel Atom
Rangeley
C2000
Embedded
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of SATA Ports: 6 Port
Number of USB Ports: 4 Port
Product Type: CPU - Central Processing Units
Series: C2338
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
Part # Aliases: 930458
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C